text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCALUG01A104F

Thermistor NTC 100K Ohm 1% 2-Pin Wire 4190K Box Automotive

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay NTCALUG01A104F - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±1%
B-constant: 4190K
B Value Tolerance: ±1.5%
Temperature Range: -55°C to +150°C
Power Dissipation: 0.4W
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: L  15.7mm x D  7.2mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
800
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,200.00
USD
Quantity
Unit Price
200
$1.53
400
$1.51
800
$1.50
1,000+
$1.48