text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCALUG02A103G

NTC LUG 102 10K 2% E4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2441
Product Specification Section
Vishay NTCALUG02A103G - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±2%
B-constant: 3984K
B Value Tolerance: ±0.5%
Temperature Range: -55°C to +125°C
Power Dissipation: 175mW
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: L  16.8mm x D  8.5mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$505.00
USD
Quantity
Unit Price
500
$1.01
1,000
$0.985
1,500
$0.975
2,000+
$0.965