text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCALUG03A103GC

NTC ASSEMBLIES MINI LUG 10K 2% CONNECTOR E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Vishay NTCALUG03A103GC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±2%
B-constant: 3984K
Temperature Range: -40°C to +125°C
Features & Applications

The NTCALUG03A103GC is a part NTCALUG03 series thermistor. It has an operating temperature ranging from -40°C to +125°C.

Features:

  • Fast time response for surface applications compared to industry standard NTC lug sensors
  • Reduced thermal gradient, due to the use of small dimensions and nickel conductor, allowing for an accurate surface temperature measurement
  • The sensor is not suitable for being permanently in contact with water or liquids
  • Small size connector and small lug ring tongue terminal, allowing for temperature sensing at locations where only limited space is available
  • Connector ZHR-2 (optional)
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • Computer equipment
  • MOSFETS, IC’s, Power Electronics, heatsink temperature control, LED emitter heat-sink control
  • Consumer appliances
  • Industrial equipment
  • Automotive equipment

 

 

Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$342.50
USD
Quantity
Unit Price
250
$1.37
500
$1.36
750
$1.35
1,250+
$1.33
Product Variant Information section