text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCALUG03A123H

NTCALUG03 Series 12 kOhm 3 % 3740 K Mini Lug Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NTCALUG03A123H - Technical Attributes
Attributes Table
Type: NTC
Resistance: 12kΩ
Tolerance (%): ±3%
B-constant: 3740K
Temperature Range: -40°C to +125°C
Features & Applications

The NTCALUG03A123H is a part NTCALUG03 series thermistor. It has an operating temperature ranging from -40°C to +125°C.

Features:

  • Fast time response for surface applications compared to industry standard NTC lug sensors
  • Reduced thermal gradient, due to the use of small dimensions and nickel conductor, allowing for an accurate surface temperature measurement
  • The sensor is not suitable for being permanently in contact with water or liquids
  • Small size connector and small lug ring tongue terminal, allowing for temperature sensing at locations where only limited space is available
  • Connector ZHR-2 (optional)
  • Compliant to RoHS Directive 2002/95/EC

Applications:

  • Computer equipment
  • MOSFETS, IC’s, Power Electronics, heatsink temperature control, LED emitter heat-sink control
  • Consumer appliances
  • Industrial equipment
  • Automotive equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,970.00
USD
Quantity
Unit Price
2,000+
$0.985
Product Variant Information section