text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCALUG39A103GCA

Thermistor, Ntc, 3984K, 10 Kohm Rohs Compliant =

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay NTCALUG39A103GCA - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±2%
B-constant: 3984K
B Value Tolerance: ±0.5%
Temperature Range: -55°C to +125°C
Power Dissipation: 0.1W
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: L  11.5mm x D  5.5mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$655.00
USD
Quantity
Unit Price
500
$1.31
1,000
$1.30
1,500+
$1.29