text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE100E3102JB0

NTC CU 0.6 LD CODED 1K 5% BULK E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
Vishay NTCLE100E3102JB0 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 1kΩ
Tolerance (%): ±5%
B-constant: 3528K
B Value Tolerance: ±0.5%
Temperature Range: -40°C to +125°C
Power Dissipation: 500mW
No of Terminals: 2
Dimension: H  9mm x L  3.3mm x W  3mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$137.50
USD
Quantity
Unit Price
500
$0.275
2,000
$0.27
7,500+
$0.26
Product Variant Information section