text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE203E3104FB0

NTCLE203 Series NTC 100 kOhm ±1 % Radial Leaded Standard Precision Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Vishay NTCLE203E3104FB0 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±1%
B-constant: 4190K
Temperature Range: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$427.50
USD
Quantity
Unit Price
500
$0.855
1,000
$0.84
1,500
$0.835
2,000
$0.83
2,500+
$0.815
Product Variant Information section