text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE305E4103SB

NTC LEADED POLIAX AWG32 2 POINT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2444
Product Specification Section
Vishay NTCLE305E4103SB - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±2.2%
B-constant: 3984K
B Value Tolerance: ±0.5%
Temperature Range: -40°C to +125°C
Power Dissipation: 50mW
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  5mm x D  1.6mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,800
USA:
1,800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$85.50
USD
Quantity
Unit Price
100
$0.855
300
$0.83
500
$0.825
1,000
$0.81
2,000+
$0.79
Product Variant Information section