text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE400E3472H

NTC PVC AWG24, 80C 4K7 E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2526
Product Specification Section
Vishay NTCLE400E3472H - Technical Attributes
Attributes Table
Type: NTC
Resistance: 4.7kΩ
Tolerance (%): ±3%
B-constant: 3977K
Temperature Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$695.00
USD
Quantity
Unit Price
500
$1.39
1,000+
$1.37
Product Variant Information section