text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0603E3104FXT

NTCS Series 0603 100 kOhm ±1 % 4100 K SMT Glass Protected NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2543
Product Specification Section
Vishay NTCS0603E3104FXT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±1%
B-constant: 4100K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 125mW
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Features & Applications
The NTCS0603E3104FXT is a glass protected negative temperature coefficient thermistor, available in 8 mm punched paper tape on reel package.

Features:

  • TCR ranging from - 7 %/K at - 40 °C to - 2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering
  • NiSn terminations
  • Fully glass coated and protected
  • cUL recognized for safety applications (file E148885)
  • AEC-Q200 qualified
  • Material categorization:

Applications:

  • Battery chargers
  • Power suppliers
  • Office equipment
  • LCD compensation
  • In-car entertainment
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
4,000+
$0.335
Product Variant Information section