text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0603E3683FHT

NTCS Series 0603 68 kOhm ±1 % 3985 K SMT Glass Protected NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2524
Product Specification Section
Vishay NTCS0603E3683FHT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 68kΩ
Tolerance (%): ±1%
B-constant: 3985K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 125mW
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,440.00
USD
Quantity
Unit Price
4,000+
$0.36
Product Variant Information section