text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0805E3223FHT

NTCS Series 0805 22 kOhm ±1 % 3800 K SMT Glass Protected NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NTCS0805E3223FHT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 22kΩ
Tolerance (%): ±1%
B-constant: 3800K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 210mW
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,480.00
USD
Quantity
Unit Price
4,000+
$0.37
Product Variant Information section