text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0805E3472GMT

NTC Thermistor 4.7k 0805 (2012 Metric)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay NTCS0805E3472GMT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 4.7kΩ
Tolerance (%): ±2%
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 210W
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  0.8mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,320.00
USD
Quantity
Unit Price
4,000+
$0.33
Product Variant Information section