text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCS0805E3472JMT

NTCS Series 0805 4.7 kOhm ±5 % 3500 K SMT Glass Protected NTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay NTCS0805E3472JMT - Technical Attributes
Attributes Table
Type: NTC
Resistance: 4.7kΩ
Tolerance (%): ±5%
B-constant: 3500K
B Value Tolerance: ±1%
Temperature Range: -40°C to +150°C
Power Dissipation: 210mW
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
8000
Multiple Of:
4000
Total
$1,432.00
USD
Quantity
Unit Price
4,000
$0.183
8,000+
$0.179