text.skipToContent text.skipToNavigation

Manufacturer Part #

PRF15BD102RB6RC

PRF Series 0402 1 kOhm -40 to 120°C SMT Over-Heat Sensing Chip PTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata PRF15BD102RB6RC - Technical Attributes
Attributes Table
Type: PTC
Resistance: 1kΩ
Tolerance (%): ±50%
Temperature Range: -40°C to +120°C
Case Size: 0402 (1005 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$686.00
USD
Quantity
Unit Price
10,000
$0.0686
20,000+
$0.0667
Product Variant Information section