text.skipToContent text.skipToNavigation

Manufacturer Part #

PRF18AS471QB5RB

PRF Series 0603 470 Ohm Posistor-Overheat Sensing Chip PTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata PRF18AS471QB5RB - Technical Attributes
Attributes Table
Type: PTC
Resistance: 470Ω
Tolerance (%): ±50%
Temperature Range: -20°C to +160°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$416.00
USD
Quantity
Unit Price
4,000
$0.104
8,000
$0.103
12,000
$0.102
20,000+
$0.10
Product Variant Information section