text.skipToContent text.skipToNavigation

Manufacturer Part #

PRF18BF471QB5RB

PRF Series 0603 470 Ohm ±50 % SMT Overheat Sensing PTC Chip Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata PRF18BF471QB5RB - Technical Attributes
Attributes Table
Type: PTC
Resistance: 470Ω
Tolerance (%): ±50%
Temperature Range: -20°C to +100°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Dimension: H  0.8mm x L  1.6mm x W  0.8mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$342.40
USD
Quantity
Unit Price
4,000
$0.0856
8,000
$0.0842
12,000
$0.0833
16,000
$0.0827
20,000+
$0.0809
Product Variant Information section