text.skipToContent text.skipToNavigation

Manufacturer Part #

PRF18BG471QB5RB

PRF Series 0603 470 Ω SMT Over-Heat Sensing Chip PTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata PRF18BG471QB5RB - Technical Attributes
Attributes Table
Type: PTC
Resistance: 470Ω
Tolerance (%): ±50%
Temperature Range: -20°C to +90°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$353.20
USD
Quantity
Unit Price
4,000
$0.0883
8,000
$0.0868
12,000
$0.0859
16,000
$0.0853
20,000+
$0.0834