text.skipToContent text.skipToNavigation

Manufacturer Part #

PRF21BE471QB5RA

PRF Series 0805 470 Ω ±50% 32 V Surface Mount PTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2614
Product Specification Section
Murata PRF21BE471QB5RA - Technical Attributes
Attributes Table
Type: PTC
Resistance: 470Ω
Tolerance (%): ±50%
Temperature Range: -20°C to +100°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$792.00
USD
Quantity
Unit Price
4,000
$0.198
8,000+
$0.194