text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG18BB330MB1RB

PRG Series 33 Ohm 24 V ±20% 0603 Surface Mount PTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2622
Product Specification Section
Murata PRG18BB330MB1RB - Technical Attributes
Attributes Table
Type: PTC
Resistance: 33Ω
Rated Current: 900mA
Temperature Range: -20°C to +75°C
Case Size: 0603 (1608 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  0.95mm x L  1.6mm x W  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
120,000
USA:
120,000
140,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$468.00
USD
Quantity
Unit Price
4,000
$0.117
8,000
$0.115
12,000
$0.114
16,000+
$0.113