text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG21BB150MB1RK

PRG Series 15 Ohm 1.6 A ±20% 0805 Over Current Protection PTC Chip Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata PRG21BB150MB1RK - Technical Attributes
Attributes Table
Type: PTC
Resistance: 15Ω
Rated Current: 1.6A
Tolerance (%): ±5%
Temperature Range: -10°C to +60°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$840.00
USD
Quantity
Unit Price
3,000
$0.28
6,000+
$0.275
Product Variant Information section