text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG21BC1R0MM1RK

PTC THERMISTOR 1R SMD; Zero Power Resistance at 25°C: 1ohm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata PRG21BC1R0MM1RK - Technical Attributes
Attributes Table
Type: PTC
Resistance:
Rated Current: 20A
Temperature Range: -20°C to +85°C
Case Size: 0805 (2012 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  1.45mm x L  2mm x W  1.25mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$915.00
USD
Quantity
Unit Price
3,000+
$0.305
Product Variant Information section