text.skipToContent text.skipToNavigation

Manufacturer Part #

PRG21BC6R8MM1RA

PRG Series 6.8 Ohm 5.5 A ±20% 0805 Surface Mount PTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata PRG21BC6R8MM1RA - Technical Attributes
Attributes Table
Type: PTC
Resistance: 6.8Ω
Rated Current: 5.5A
Tolerance (%): ±20%
Temperature Range: -20°C to +200°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$980.00
USD
Quantity
Unit Price
4,000+
$0.245
Product Variant Information section