text.skipToContent text.skipToNavigation

Manufacturer Part #

PS222J2

PS Series 2.252 Ohm ±0.1°C 3892 K Radial Epoxy Coated NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse PS222J2 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 2.252kΩ
Tolerance (%): ±0.1%
B-constant: 3892K
Temperature Range: -80°C to +150°C
Power Dissipation: 30mW
No of Terminals: 2
Dimension: H  38mm x D  2.413mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$362.50
USD
Quantity
Unit Price
250
$1.45
500
$1.43
1,000
$1.42
1,250+
$1.41
Product Variant Information section