text.skipToContent text.skipToNavigation

Manufacturer Part #

PS303J2

PS Series 30 kOhm 3892 K Through Hole Epoxy Bead NTC Thermistor

Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: NTC
Resistance: 30kΩ
B-constant: 3892K
Temperature Range: -80°C to +150°C
Power Dissipation: 30mW
No of Terminals: 2
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$332.50
USD
Quantity
Web Price
250
$1.33
500+
$1.26
Product Variant Information section