text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL07H141HBE

PTC THERMISTOR 29ohm Through Hole

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTCCL07H141HBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 29Ω
Rated Current: 800mA
Tolerance (%): ±20%
Temperature Range: 0°C to 70°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  12mm x W  5.5mm x D  7mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$156.25
USD
Quantity
Unit Price
250
$0.625
500
$0.62
750
$0.61
1,250
$0.605
2,500+
$0.59
Product Variant Information section