text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL09H541DBE

PTCCL Series 1.9 Ohm 6000 mA ±20 % Radial PTC Overload Protection Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTCCL09H541DBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 1.9Ω
Rated Current: 6000mA
Tolerance (%): ±20%
Temperature Range: -40°C to +85°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1500
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$907.50
USD
Quantity
Unit Price
250
$0.625
500
$0.62
750
$0.61
1,250
$0.605
2,500+
$0.59
Product Variant Information section