text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL11H321FBE

PTCCL Series Ø10.5 mm 6.7 Ohm ±20% 145 V Overload Protection PTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTCCL11H321FBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 6.7Ω
Rated Current: 3A
Tolerance (%): ±20%
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: H  5mm x D  10.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$765.00
USD
Quantity
Unit Price
200
$0.795
400
$0.78
600
$0.775
1,000
$0.765
2,000+
$0.745
Product Variant Information section