text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL13H451FBE

PTC CP LDD 12D5 A450 145 140 B E3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay PTCCL13H451FBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 3.8Ω
Tolerance (%): ±20%
Temperature Range: 0°C to 70°C
No of Terminals: 2
Dimension: H  17.5mm x L  12.5mm x W  5mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
200
Multiple Of:
200
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$167.00
USD
Quantity
Unit Price
200
$0.835
400
$0.82
600
$0.815
1,000
$0.805
2,000+
$0.785