text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL17H711FBE

PTCCL Series 2.1 Ohm 8500 mA ±20 % Radial PTC Overload Protection Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTCCL17H711FBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 2.1Ω
Rated Current: 8500mA
Tolerance (%): ±20%
Temperature Range: 0°C to 70°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$855.00
USD
Quantity
Unit Price
100
$1.74
200
$1.73
300
$1.72
500
$1.71
1,000+
$1.68
Product Variant Information section