text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCCL21H102FBE

PTCCL Series 1.3 Ohm 13000 mA ±20 % Radial PTC Overload Protection Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTCCL21H102FBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 1.3Ω
Rated Current: 13000mA
Tolerance (%): ±20%
Temperature Range: 0°C to 70°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
300
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$798.00
USD
Quantity
Unit Price
100
$2.70
200
$2.68
300
$2.66
400
$2.65
500+
$2.62
Product Variant Information section