text.skipToContent text.skipToNavigation

Manufacturer Part #

PTCEL13R501RBE

PTCEL Series 800 V 500 Ohm ±30 % Radial Inrush Current Limiter PTC Thermistor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay PTCEL13R501RBE - Technical Attributes
Attributes Table
Type: PTC
Resistance: 500Ω
Tolerance (%): ±30%
Temperature Range: -40°C to +105°C
No of Terminals: 2
Dimension: H  17mm x D  13.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$129.00
USD
Quantity
Unit Price
100
$1.29
200
$1.28
400
$1.27
1,500+
$1.25
Product Variant Information section