text.skipToContent text.skipToNavigation

Manufacturer Part #

RL1003-1157-95-D1

RL1003 Series 2 KOhms 3965 K Through Hole Radial NTC Thermistor

ECAD Model:
Mfr. Name: Amphenol Advanced Sensors
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Advanced Sensors RL1003-1157-95-D1 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 2kΩ
Tolerance (%): ±10%
B-constant: 3965K
Temperature Range: -50°C to +150°C
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$14,050.00
USD
Quantity
Unit Price
2,500+
$5.62
Product Variant Information section