text.skipToContent text.skipToNavigation

Manufacturer Part #

SM103J1K

SM Series 10 kOhm ±10% 3892 K SMT NTC Thermistor - DO-213AC

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SM103J1K - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±10%
B-constant: 3892K
Temperature Range: -55°C to +220°C
No of Terminals: 2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$790.00
USD
Quantity
Unit Price
1,000
$0.79
2,000+
$0.77
Product Variant Information section