text.skipToContent text.skipToNavigation

Manufacturer Part #

SM103J1K-TR

10 kOhm ±10% 3892 K 220°C Glass Body NTC Thermistor

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SM103J1K-TR - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±10%
B-constant: 3892K
Temperature Range: -55°C to +220°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Dimension: L  3.429mm x D  1.524mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$625.00
USD
Quantity
Unit Price
2,500
$0.25
7,500+
$0.245
Product Variant Information section