text.skipToContent text.skipToNavigation

Manufacturer Part #

TFPT1206L1002FV

PTC Thermistor 10 kOhms 1206 (3216 Metric)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2508
Product Specification Section
Vishay TFPT1206L1002FV - Technical Attributes
Attributes Table
Type: PTC
Resistance: 10kΩ
Tolerance (%): ±1%
Temperature Range: -55°C to +150°C
Power Dissipation: 125mW
Case Size: 1206 (3216 Metric)
No of Terminals: 2
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$690.00
USD
Quantity
Unit Price
1,000
$0.69
2,000+
$0.675
Product Variant Information section