text.skipToContent text.skipToNavigation

Manufacturer Part #

USP11492

USP Series 1.5 inch 10 kOhm ±0.2°C 3892 K +150°C NTC Thermistor Probe

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse USP11492 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
B-constant: 3892K
Temperature Range: -55°C to +150°C
No of Terminals: 2
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$532.00
USD
Quantity
Unit Price
50
$10.64
100
$10.57
150
$10.53
200+
$10.49
Product Variant Information section