text.skipToContent text.skipToNavigation

Manufacturer Part #

USP8798

USP Series 10 kOhm 3892 K Copper Clip On Temperature Sensing Thermistor Probe

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse USP8798 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
B-constant: 3892K
Temperature Range: -55°C to +105°C
Moisture Sensitivity Level: 1
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,117.50
USD
Quantity
Unit Price
50+
$42.35
Product Variant Information section