text.skipToContent text.skipToNavigation

Manufacturer Part #

USUR1000-103G-06

USUR Series 10 kOhm ±2% 3892 K +150°C Ring Lug NTC Thermistor Probe

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse USUR1000-103G-06 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Tolerance (%): ±2%
B-constant: 3892K
Temperature Range: -40°C to +150°C
Power Dissipation: 20mW
No of Terminals: 2
Moisture Sensitivity Level: 1
Features & Applications

NTC thermistors Thermistors are thermally sensitive resistors which produce a large, predictable and precise change in electrical resistance when subject to a change in body temperature.The resistance of a Negative Temperature Coefficient (NTC) thermistor falls when the body temperature rises. The resistance of a Positive Temperature Coefficient (PTC)thermistor rises when temperature rises.

APPLICATIONS
• Position and limit switching
• Security
• Door switch

FEATURES
• Two-part, magnetically-operated proximity sensor
• Molded stand-off allows for board washing
• Customer-defined sensitivity
• Suitable for reflow soldering
• Suitable for pick-and-place assembly

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$145.00
USD
Quantity
Unit Price
20
$7.25
40
$7.21
80
$7.17
100
$7.16
300+
$7.08
Product Variant Information section