Manufacturer Part #
ALT4532M-171-T001
Audio Transformers / Signal Transformers 170uH 6Terminal Pulse Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK ALT4532M-171-T001 - Technical Attributes
Attributes Table
| Turns Ratio (Np:Ns): | 1CT:1CT |
| Inductance: | 170µH |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount