text.skipToContent text.skipToNavigation

Manufacturer Part #

HX2019FNLT

HX20 series 100Base-TX SMD PoE 350uH .75Ohms 1-Port Signal Audio Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Date Code: 2636
Product Specification Section
Pulse Electronics HX2019FNLT - Technical Attributes
Attributes Table
Type: LAN 10/100 Base-T
Inductance: 350µH
Primary:Secondary - Turns Ratio: 1:!
Insertion Loss: -1.4dB
Isolation Voltage-RMS: 1500V
Operating Temp Range: -45°C to +85°C
Storage Temperature Range: -50°C to +125°C
Length: 12.7mm
Width: 9.09mm
Height - Max: 5.99mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,934.00
USD
Quantity
Unit Price
600+
$4.89