text.skipToContent text.skipToNavigation

Manufacturer Part #

MET-32-T

MET-32-T - IMPEDANCE MATCHING XFMR - 600 Ω to 150/150 Ω

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2527
Product Specification Section
Triad Magnetics MET-32-T - Technical Attributes
Attributes Table
Impedance-Primary: 600Ω
Impedance-Secondary: 150Ω
Rated Power: 50mW
DC Resistance: 70Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
672
USA:
672
672
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
672
Multiple Of:
672
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,046.72
USD
Quantity
Unit Price
672+
$7.51
Product Variant Information section