text.skipToContent text.skipToNavigation

Manufacturer Part #

MET-39-T

MET-39-T - IMPEDANCE MATCHING TRANSFORMER - 500Ω to 50Ω

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics MET-39-T - Technical Attributes
Attributes Table
Type: Data/Voice Coupling
Impedance-Primary: 500Ω
Impedance-Secondary: 50Ω
Frequency Range: 100kHz to 300Hz
Rated Power: 50mW
DC Resistance: 55Ω
Turns Ratio: 3.16:1.0
Isolation Voltage-RMS: 1000V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
672
Multiple Of:
672
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,569.60
USD
Quantity
Unit Price
672+
$6.80
Product Variant Information section