text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-42

AUDIO XFMR 150ct:12 10.0mADC 50mW ENCAPSULATED PCB MOUNT/

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Triad Magnetics SP-42 - Technical Attributes
Attributes Table
Type: Audio Coupling
Impedance-Primary: 150Ω
Impedance-Secondary: 12Ω
Frequency Range: 100kHz to 300Hz
Rated Power: 50mW
DC Resistance: 18Ω
Turns Ratio: 3.54:1.0
Isolation Voltage-RMS: 1000V
Mounting Method: Through Hole
Pricing Section
Global Stock:
126
USA:
126
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,469.16
USD
Quantity
Unit Price
126+
$11.66
Product Variant Information section