text.skipToContent text.skipToNavigation

Manufacturer Part #

SP-67-B

SP-67 Series 300 Hz to 100 kHz Triad High Reliability Audio Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Date Code:
Product Specification Section
Triad Magnetics SP-67-B - Technical Attributes
Attributes Table
Impedance-Primary: 600Ω
Impedance-Secondary: 600Ω
Frequency Range: 0.3kHz to 100kHz
Rated Power: 50mW
DC Resistance: 92Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
14
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$29.52
USD
Quantity
Unit Price
2
$14.76
5
$14.64
20
$14.45
40
$14.36
100+
$14.15