text.skipToContent text.skipToNavigation

Manufacturer Part #

TY-144P

TY-144P Series 1500 V 15 kHz 15 kOhms Through Hole Audio Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics TY-144P - Technical Attributes
Attributes Table
Impedance-Primary: 15kΩ
Impedance-Secondary: 15kΩ
Frequency Range: 0.2kHz to 15kHz
Rated Power: 100mW
DC Resistance: 1.18kΩ/1.6kΩ
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
126
Factory Lead Time:
18 Weeks
Minimum Order:
126
Multiple Of:
126
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.50
USD
Quantity
Unit Price
10
$3.84
25
$3.79
50
$3.75
150
$3.69
300+
$3.60
Product Variant Information section