text.skipToContent text.skipToNavigation

Manufacturer Part #

TY-145P

AUDIO XFMR 600ct:600ct 15mADC 100mW PCB MOUNT/TY-145P

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Date Code: 2614
Product Specification Section
Triad Magnetics TY-145P - Technical Attributes
Attributes Table
Impedance-Primary: 600Ω
Impedance-Secondary: 600Ω
Rated Current: 15mA
Frequency Range: 200Hz to 15000Hz
Rated Power: 100mW
DC Resistance: 58Ω
Mounting Method: Through Hole
Pricing Section
Global Stock:
76
USA:
76
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$94.75
USD
Quantity
Unit Price
25
$3.79
75
$3.73
125
$3.70
250
$3.66
500+
$3.60