text.skipToContent text.skipToNavigation

Manufacturer Part #

TY-146P

1 W 600 Ohm 200 Hz to 15,000 Hz 1:1 PC Mount Audio Transformer

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Triad Magnetics TY-146P - Technical Attributes
Attributes Table
Impedance-Primary: 600Ω
Impedance-Secondary: 600Ω
Rated Power: 1W
DC Resistance: 17Ω
Pricing Section
Global Stock:
96
USA:
96
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
5
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$28.00
USD
Quantity
Unit Price
5
$5.60
20
$5.54
40
$5.51
125
$5.46
250+
$5.40
Product Variant Information section