text.skipToContent text.skipToNavigation

Manufacturer Part #

TY-311P

Transformers Audio & Signal 600Pri 600Sec Ohms 0mA

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code: 2432
Product Specification Section
Triad Magnetics TY-311P - Technical Attributes
Attributes Table
Type: Data/Voice Coupling
Impedance-Primary: 600Ω
Impedance-Secondary: 600Ω
Frequency Range: 3.5kHz to 300Hz
DC Resistance: 38Ω
Turns Ratio: 1:1.05
Isolation Voltage-RMS: 1500V
Insertion Loss: 1dB
Mounting Method: Through Hole
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
8,499
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$36.00
USD
Quantity
Unit Price
10
$3.60
25
$3.55
75
$3.50
150
$3.46
400+
$3.37
Product Variant Information section