text.skipToContent text.skipToNavigation

Manufacturer Part #

PE-51686NL

20 A 5 mH 200kHz 50Ohm Primary Through Hole Current Sense Transformer

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2235
Product Specification Section
Pulse Electronics PE-51686NL - Technical Attributes
Attributes Table
Current Rating: 20A
Frequency Range: 20kHz to 200kHz
Inductance: 5mH
Current Ratio: 50:1
DC Resistance: 50Ω
Termination Style: PC Pin
Length: 17.01mm
Width: 9.91mm
Height - Max: 20.32mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$306.60
USD
Quantity
Unit Price
60
$5.11
120
$5.09
180
$5.07
240
$5.06
300+
$5.02
Product Variant Information section